JSMSEMI 74LVC1G66GV,125-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74LVC1G66GV,125-JSM |
| LCSC Part # | C53114374 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 15Ω@4.5V 1.65V~5.5V SOT-23-5 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Number of Channels | - | |
| Ron | 15Ω@4.5V | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 11pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1G66 provides a single-pole single-throw analog switch function. It features two input/output terminals (Y and Z) and an active-high enable input pin (E). When E is low, the analog switch is turned off.
Features
AI Translation
- Wide supply voltage range: 1.65V to 5.5V
- Ultra-low on-resistance
- Switching current capability: 32mA
- CMOS low power consumption
- Operating temperature range: -40℃ to +125℃
- Package: SOT-23-5/SOT-353
Applications
AI Translation
- Mobile phones & accessories
- Laptops
- Portable instruments
- Automotive infotainment systems
- Industrial control
In-Stock: 2,760
2,760 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0739 | $ 0.74 |
| 100+ | $ 0.0589 | $ 5.89 |
| 300+ | $ 0.0513 | $ 15.39 |
| 3,000+ | $ 0.0457 | $ 137.10 |
| 6,000+ | $ 0.0412 | $ 247.20 |
| 9,000+ | $ 0.039 | $ 351.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Number of Channels | - | |
| Ron | 15Ω@4.5V | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 11pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1G66 provides a single-pole single-throw analog switch function. It features two input/output terminals (Y and Z) and an active-high enable input pin (E). When E is low, the analog switch is turned off.
Features
AI Translation
- Wide supply voltage range: 1.65V to 5.5V
- Ultra-low on-resistance
- Switching current capability: 32mA
- CMOS low power consumption
- Operating temperature range: -40℃ to +125℃
- Package: SOT-23-5/SOT-353
Applications
AI Translation
- Mobile phones & accessories
- Laptops
- Portable instruments
- Automotive infotainment systems
- Industrial control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



