LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74HC14PW,118-JSM product image
Images for reference only

JSMSEMI 74HC14PW,118-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74HC14PW,118-JSM
LCSC Part #
C53114373
Packaging
TSSOP-14
Customer #
Key Attributes
Schmitt trigger 2V~6V 12ns@6V,15pF 6 40uA TSSOP-14 Gates and Inverters RoHS
Datasheetpdf iconJSMSEMI 74HC14PW,118-JSM
In-Stock: 925
925 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1362$ 0.68
50+$ 0.1084$ 5.42
150+$ 0.0945$ 14.18
500+$ 0.084$ 42.00
2,500+$ 0.0757$ 189.25
5,000+$ 0.0715$ 357.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSMSEMI
PackagingTSSOP-14
Logic Family74HC
Input TypeSchmitt trigger
Voltage - Supply2V~6V
Output Logic Level - Low100mV;260mV
Propagation Delay12ns@6V,15pF
FeaturesNoise suppression function
Input Logic Level - High-
Input Logic Level - Low-
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High1.9V;4.4V;5.9V;3.98V;5.48V
Quiescent Current(Iq)40uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The 74HC/HCT14 is a hex inverter with Schmitt-trigger inputs. The 74HCT14 variant features lower input threshold levels for TTL logic level compatibility. The built-in Schmitt-trigger function converts slowly changing input signals into outputs with fast edges and stable states.

Features

AI Translation
  • Input levels: CMOS for 74HC14; TTL for 74HCT14
  • Low power consumption
  • Operating temperature range: -40℃ ~ +125℃
  • Package types: DIP14/SOP14/TSSOP14