LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74HC40103D,653-JSM product image
  • 74HC40103D,653-JSM thumbnail 1
  • 74HC40103D,653-JSM thumbnail 2
  • 74HC40103D,653-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74HC40103D,653-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74HC40103D,653-JSM
LCSC Part #
C53114344
Packaging
SOP-16
Customer #
Key Attributes
SOP-16 Counters, Dividers RoHS
Datasheetpdf iconJSMSEMI 74HC40103D,653-JSM
In-Stock: 7,434
7,434 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6536$ 0.65
10+$ 0.5292$ 5.29
30+$ 0.4687$ 14.06
100+$ 0.4065$ 40.65
500+$ 0.3698$ 184.90
1,000+$ 0.3507$ 350.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerJSMSEMI
PackagingSOP-16

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

74HC40103D,653 - JSM is an 8-bit synchronous down counter. It features control inputs for enabling or disabling the clock (CP), clearing the counter to its maximum count value, and synchronously or asynchronously presetting the counter. In normal operation, the counter decrements by one count on each rising edge of the clock (CP). Counting is inhibited when the Terminal Enable input (TE) is HIGH. If TE is LOW, the Terminal Count output (TC) goes LOW when the count reaches zero and remains LOW for one complete clock cycle. When the Synchronous Preset Enable input (PE) is LOW, data on the Jam inputs (P0 to P7) is clocked into the counter on the next rising clock edge, regardless of the state of TE. When the Asynchronous Preset Enable input (PL) is LOW, data on the Jam inputs (P0 to P7) is asynchronously forced into the counter, regardless of the states of PE, TE, or CP. The Jam inputs (P0 to P7) represent an 8-bit binary word. When the Master Reset input (MR) is LOW, the counter is asynchronously cleared to its maximum count value (decimal 255), regardless of the states of all other inputs. If all control inputs except TE are HIGH when the count is zero, the counter jumps to the maximum count value, forming a counting sequence 256 clock pulses long. The device can be cascaded in synchronous or ripple mode using the TE input and TC output. Inputs include clamping diodes, enabling input interfacing to voltages exceeding VCC using current-limiting resistors. Package: SOP-16.

Features

AI Translation
  • Cascadable
  • Synchronous or asynchronous preset
  • Low power consumption
  • CMOS input levels
  • Operating temperature range: -40℃ to +125℃
  • Package: SOP16