LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74LVC1G157GV,125-JSM product image
  • 74LVC1G157GV,125-JSM thumbnail 1
  • 74LVC1G157GV,125-JSM thumbnail 2
  • 74LVC1G157GV,125-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74LVC1G157GV,125-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74LVC1G157GV,125-JSM
LCSC Part #
C53114339
Packaging
TSOP-6
Customer #
Key Attributes
1.65V~5.5V 2/1 4uA 9ns@5V,50pF TSOP-6 Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconJSMSEMI 74LVC1G157GV,125-JSM
In-Stock: 1,475
1,475 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0923$ 0.46
50+$ 0.0736$ 3.68
150+$ 0.0642$ 9.63
500+$ 0.0571$ 28.55
3,000+$ 0.0515$ 154.50
6,000+$ 0.0487$ 292.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerJSMSEMI
PackagingTSOP-6
Type-
Voltage - Supply1.65V~5.5V
Number of Channels2/1
Operating Temperature-40℃~+125℃
FeaturesLevel shifting
Quiescent Current4uA
Current - Output High(IOH)24mA
Propagation Delay9ns@5V,50pF
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G157 is a single 2-input multiplexer that selects data from two data inputs (I0 and I1) under the control of a common data select input (S). The state of the common data select input determines which specific register the data comes from. The output (Y) presents the selected data in true (non-inverted) form. The inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V and 5V applications.

Features

AI Translation
  • Wide supply voltage range: 1.65V to 5.5V
  • ±24mA output drive (VCC = 3.0V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA
  • Inputs accept voltages up to 5V
  • Operating temperature range: -40°C to +125°C
  • Package: TSOP-6-1.5mm