LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI SN74HC238DR-JSM product image
  • SN74HC238DR-JSM thumbnail 1
  • SN74HC238DR-JSM thumbnail 2
  • SN74HC238DR-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI SN74HC238DR-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
SN74HC238DR-JSM
LCSC Part #
C53114331
Packaging
SOP-16
Customer #
Key Attributes
3/8 2V~6V 8uA 14ns@6V SOP-16 Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconJSMSEMI SN74HC238DR-JSM
In-Stock: 3,275
3,275 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1568$ 0.78
50+$ 0.1241$ 6.21
150+$ 0.11$ 16.50
500+$ 0.0925$ 46.25
2,500+$ 0.0847$ 211.75
5,000+$ 0.08$ 400.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerJSMSEMI
PackagingSOP-16
TypeDecoder
Number of Channels3/8
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Features-
Quiescent Current8uA
Current - Output High(IOH)-
Propagation Delay14ns@6V
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

SN74HC238DR-JSM decodes three binary-weighted address inputs (A0, A1, and A2) into eight mutually exclusive outputs (Y0–Y7). The device features three enable inputs (E1, E2, and E3). All outputs remain low unless E1 and E2 are low and E3 is high. This multiple-enable function allows easy parallel expansion into a 32-line (5-to-32) decoder using only four SN74HC238DR-JSM ICs and one inverter. The SN74HC238DR-JSM can be used as an 8-output demultiplexer by using one active-low enable input as the data input port and the remaining enable inputs as strobe signals. Input clamp diodes are provided, enabling the inputs to be interfaced to voltages exceeding VCC through a current-limiting resistor.

Features

AI Translation
  • Input level: CMOS level
  • Demultiplexing capability
  • Multiple inputs supported for easy expansion
  • Ideal decoder for memory chip selection
  • Active-high mutually exclusive outputs
  • Operating temperature range: -40℃ ~ +125℃
  • Package: TSSOP16