JSMSEMI 74AHC08D,118-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74AHC08D,118-JSM |
| LCSC Part # | C53114291 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 2V~6V 15ns@6V 2uA SOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Logic Family | 74AHC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 15ns@6V | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Features | - | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;3.98V;4.4V;5.48V;5.9V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74AHC08D,118-JSM is a quad 2-input AND gate. The inputs include clamp diodes, allowing the input interface to be connected to voltages above VCC through series current-limiting resistors.
Features
AI Translation
- Input Level: 74AHC08D,118-JSM: CMOS Level
- Operating Temperature Range: -40℃~+125℃
- Package Type: SOP14
In-Stock: 2,480
2,480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.141 | $ 0.71 |
| 50+ | $ 0.1123 | $ 5.62 |
| 150+ | $ 0.098 | $ 14.70 |
| 500+ | $ 0.0872 | $ 43.60 |
| 2,500+ | $ 0.0786 | $ 196.50 |
| 5,000+ | $ 0.0743 | $ 371.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Logic Family | 74AHC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 15ns@6V | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Features | - | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;3.98V;4.4V;5.48V;5.9V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74AHC08D,118-JSM is a quad 2-input AND gate. The inputs include clamp diodes, allowing the input interface to be connected to voltages above VCC through series current-limiting resistors.
Features
AI Translation
- Input Level: 74AHC08D,118-JSM: CMOS Level
- Operating Temperature Range: -40℃~+125℃
- Package Type: SOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



