JSMSEMI BZX384-B5V1,115-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | BZX384-B5V1,115-JSM |
| LCSC Part # | C53114239 |
| Package | SOD-323W |
| Customer # | |
| Description | 300mW 1 Independent 5V~5.2V 5.1V SOD-323W Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JSMSEMI | |
| Package | SOD-323W |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0165 | $ 0.83 |
500+ | $ 0.0129 | $ 6.45 |
3,000+ | $ 0.011 | $ 33.00 |
6,000+ | $ 0.0098 | $ 58.80 |
24,000+ | $ 0.0088 | $ 211.20 |
51,000+ | $ 0.0082 | $ 418.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$