LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI BAS70-JSM product image
  • BAS70-JSM thumbnail 1
  • BAS70-JSM thumbnail 2
  • BAS70-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BAS70-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BAS70-JSM
LCSC Part #
C53114171
Packaging
SOT-23
Customer #
Key Attributes
1 Independent 70V 1V@15mA 70mA SOT-23 Single Diodes RoHS
Datasheetpdf iconJSMSEMI BAS70-JSM
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0148$ 0.74
500+$ 0.0114$ 5.70
3,000+$ 0.0095$ 28.50
6,000+$ 0.0084$ 50.40
24,000+$ 0.0075$ 180.00
51,000+$ 0.0069$ 351.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingSOT-23
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+125℃
Voltage - DC Reverse (Vr) (Max)70V
Voltage - Forward(Vf@If)1V@15mA
Reverse Leakage Current (Ir)100nA@50V
Current - Rectified70mA
Non-Repetitive Peak Forward Surge Current100mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low forward voltage
  • Fast switching
  • Lead-free versions available