LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI BAS16VY,115-JSM product image
  • BAS16VY,115-JSM thumbnail 1
  • BAS16VY,115-JSM thumbnail 2
  • BAS16VY,115-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BAS16VY,115-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BAS16VY,115-JSM
LCSC Part #
C53114168
Packaging
SOT-363
Customer #
Key Attributes
4ns 1 Independent 75V 1.25V@150mA 150mA SOT-363 Single Diodes RoHS
Datasheetpdf iconJSMSEMI BAS16VY,115-JSM
In-Stock: 4,040
4,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1378$ 0.69
50+$ 0.1098$ 5.49
150+$ 0.0958$ 14.37
500+$ 0.0853$ 42.65
3,000+$ 0.0769$ 230.70
6,000+$ 0.0727$ 436.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingSOT-363
Reverse Recovery Time (trr)4ns
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)75V
Pd - Power Dissipation200mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)1uA@75V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified150mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece