JSMSEMI PMEG2010AEH,115-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | PMEG2010AEH,115-JSM |
| LCSC Part # | C53114153 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 20V 1 Independent 1A SOD-123 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-123 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Operating Junction Temperature Range | -65℃~+100℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 500mV@1A;750mV@3A | |
| Reverse Leakage Current (Ir) | 1mA@20V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Extremely low forward voltage drop (VF)
- Low stored charge, majority carrier conduction
- Low power consumption / high efficiency
Applications
AI Translation
- Low-voltage, high-frequency inverter applications
- Freewheeling and polarity protection applications
In-Stock: 2,940
2,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0802 | $ 0.40 |
| 50+ | $ 0.0639 | $ 3.20 |
| 150+ | $ 0.0558 | $ 8.37 |
| 500+ | $ 0.0496 | $ 24.80 |
| 3,000+ | $ 0.0448 | $ 134.40 |
| 6,000+ | $ 0.0423 | $ 253.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-123 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Operating Junction Temperature Range | -65℃~+100℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 500mV@1A;750mV@3A | |
| Reverse Leakage Current (Ir) | 1mA@20V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Extremely low forward voltage drop (VF)
- Low stored charge, majority carrier conduction
- Low power consumption / high efficiency
Applications
AI Translation
- Low-voltage, high-frequency inverter applications
- Freewheeling and polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



