LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI BAS28-JSM product image
  • BAS28-JSM thumbnail 1
  • BAS28-JSM thumbnail 2
  • BAS28-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BAS28-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BAS28-JSM
LCSC Part #
C53114152
Packaging
SOT-143
Customer #
Key Attributes
2 Independent 80V 1.25V@150mA 215mA SOT-143 Single Diodes RoHS
Datasheetpdf iconJSMSEMI BAS28-JSM
In-Stock: 2,670
2,670 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0442$ 0.44
100+$ 0.0352$ 3.52
300+$ 0.0307$ 9.21
3,000+$ 0.0273$ 81.90
6,000+$ 0.0246$ 147.60
9,000+$ 0.0233$ 209.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingSOT-143
Reverse Recovery Time (trr)-
Diode Configuration2 Independent
Voltage - DC Reverse (Vr) (Max)80V
Operating Junction Temperature Range-
Pd - Power Dissipation400mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)1uA@80V
Current - Rectified215mA
Non-Repetitive Peak Forward Surge Current-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High switching speed: reverse recovery time 4 ns
  • Reverse voltage: VR 75 V
  • Repetitive peak reverse voltage: VRRM 85 V
  • Repetitive peak forward current: IFRM 500 mA
  • Compact SMD package

Applications

AI Translation
  • High-speed switching