JSMSEMI BSS138BKS,115-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | BSS138BKS,115-JSM |
| LCSC Part # | C53114118 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 150mW 50V 300mA 1.2V 1.9Ω@10V 2 N-Channel N-Channel SOT-363 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-363 | |
| Output Capacitance(Coss) | 12.9pF | |
| Pd - Power Dissipation | 150mW | |
| Configuration | - | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| RDS(on) | 1.9Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.9pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 26.5pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a dual N-channel enhancement-mode MOSFET featuring advanced trench technology and design, offering excellent low on-resistance and low gate charge, suitable for DC-DC conversion, power switching, and charging circuits. Package: SOT-363.
Features
AI Translation
- High-density cell design for ultra-low on-resistance
- Robust and reliable
Applications
AI Translation
- Direct logic level interface: TTL/CMOS
- Battery-powered systems
- Solid-state relays
In-Stock: 2,030
2,030 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0378 | $ 0.38 |
| 100+ | $ 0.0301 | $ 3.01 |
| 300+ | $ 0.0263 | $ 7.89 |
| 3,000+ | $ 0.0234 | $ 70.20 |
| 6,000+ | $ 0.0211 | $ 126.60 |
| 9,000+ | $ 0.0199 | $ 179.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-363 | |
| Output Capacitance(Coss) | 12.9pF | |
| Pd - Power Dissipation | 150mW | |
| Configuration | - | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| RDS(on) | 1.9Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.9pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 26.5pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a dual N-channel enhancement-mode MOSFET featuring advanced trench technology and design, offering excellent low on-resistance and low gate charge, suitable for DC-DC conversion, power switching, and charging circuits. Package: SOT-363.
Features
AI Translation
- High-density cell design for ultra-low on-resistance
- Robust and reliable
Applications
AI Translation
- Direct logic level interface: TTL/CMOS
- Battery-powered systems
- Solid-state relays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



