JSMSEMI PMV40UN2R-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | PMV40UN2R-JSM |
| LCSC Part # | C53114086 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1.56W 20V 6A 750mV 19mΩ@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 113pF | |
| Pd - Power Dissipation | 1.56W | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 19mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 7.2nC | |
| Vgs | ±10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ID = 6A at VGS = 10V
- ID = 5A at VGS = 4.5V
- Typical RDS(on) = 19mΩ at VGS = 10V
- Typical RDS(on) = 23mΩ at VGS = 4.5V
- Typical RDS(on) = 31mΩ at VGS = 2.5V
- Typical RDS(on) = 42mΩ at VGS = 1.8V
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
Applications
AI Translation
- Power Management
- Automotive Electronics
- Portable Devices
- Load Switch
- Digital Signal Controller
In-Stock: 2,280
2,280 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0855 | $ 0.43 |
| 50+ | $ 0.0681 | $ 3.41 |
| 150+ | $ 0.0594 | $ 8.91 |
| 500+ | $ 0.0529 | $ 26.45 |
| 3,000+ | $ 0.0477 | $ 143.10 |
| 6,000+ | $ 0.0451 | $ 270.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 113pF | |
| Pd - Power Dissipation | 1.56W | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 19mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 7.2nC | |
| Vgs | ±10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ID = 6A at VGS = 10V
- ID = 5A at VGS = 4.5V
- Typical RDS(on) = 19mΩ at VGS = 10V
- Typical RDS(on) = 23mΩ at VGS = 4.5V
- Typical RDS(on) = 31mΩ at VGS = 2.5V
- Typical RDS(on) = 42mΩ at VGS = 1.8V
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
Applications
AI Translation
- Power Management
- Automotive Electronics
- Portable Devices
- Load Switch
- Digital Signal Controller
C53114086 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



