JSMSEMI BSN20BKR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | BSN20BKR-JSM |
| LCSC Part # | C53113991 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 300mW 60V 1V 2.3Ω@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 3pF | |
| Pd - Power Dissipation | 300mW | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | - | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| RDS(on) | 2.3Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.2pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 34pF | |
| Gate Charge(Qg) | 710pC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ESD protection
- Low on-resistance
- Surface mount package
- Lead-free device
- RoHS compliant and halogen-free materials
- S-prefix for automotive and other applications requiring unique production site and change control requirements; AEC-Q101 qualified and PPAP capable
Applications
AI Translation
- Low-side load switch
- Level translation circuit
- DC-DC converter
- Portable applications
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0658 | $ 0.66 |
| 100+ | $ 0.0524 | $ 5.24 |
| 300+ | $ 0.0457 | $ 13.71 |
| 3,000+ | $ 0.0407 | $ 122.10 |
| 6,000+ | $ 0.0367 | $ 220.20 |
| 9,000+ | $ 0.0347 | $ 312.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 3pF | |
| Pd - Power Dissipation | 300mW | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | - | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| RDS(on) | 2.3Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.2pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 34pF | |
| Gate Charge(Qg) | 710pC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ESD protection
- Low on-resistance
- Surface mount package
- Lead-free device
- RoHS compliant and halogen-free materials
- S-prefix for automotive and other applications requiring unique production site and change control requirements; AEC-Q101 qualified and PPAP capable
Applications
AI Translation
- Low-side load switch
- Level translation circuit
- DC-DC converter
- Portable applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



