JSMSEMI PMEG10020ELRX-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | PMEG10020ELRX-JSM |
| LCSC Part # | C53113986 |
| Package | SOD-123FL |
| Customer # | |
| Description | 100V 850mV@2A 2A SOD-123FL Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1198 | $ 0.60 |
50+ | $ 0.0955 | $ 4.78 |
150+ | $ 0.0833 | $ 12.50 |
500+ | $ 0.0741 | $ 37.05 |
3,000+ | $ 0.0668 | $ 200.40 |
6,000+ | $ 0.0632 | $ 379.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$