LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI PESD24VL2BT,215-JSM product image
  • PESD24VL2BT,215-JSM thumbnail 1
  • PESD24VL2BT,215-JSM thumbnail 2
  • PESD24VL2BT,215-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI PESD24VL2BT,215-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
PESD24VL2BT,215-JSM
LCSC Part #
C53113976
Packaging
SOT-23
Customer #
Key Attributes
200W@8/20us 25.4V Bidirectional 24V SOT-23 TVS Diodes RoHS
Datasheetpdf iconJSMSEMI PESD24VL2BT,215-JSM
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0437$ 0.44
100+$ 0.0348$ 3.48
300+$ 0.0303$ 9.09
3,000+$ 0.027$ 81.00
6,000+$ 0.0244$ 146.40
9,000+$ 0.023$ 207.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSMSEMI
PackagingSOT-23
Clamping Voltage39V;58V
Operating Temperature-55℃~+150℃
Peak Pulse Power Dissipation (Ppp)200W@8/20us
Number of Channels2
Voltage - Breakdown25.4V
Reverse Leakage Current (Ir)50nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is designed for applications requiring transient overvoltage protection. It is suitable for voltage- and ESD-sensitive equipment used in computers, printers, business machines, communication systems, medical devices, and other applications. These devices are ideal for space-constrained PCB designs. This product series is specifically designed to protect sensitive components connected to power, data, and transmission lines against overvoltage caused by ESD, cable discharge events, and electrical fast transients.

Features

AI Translation
  • IEC61000-4-2 (ESD) compliant: contact discharge ±30kV, air discharge ±30kV
  • IEC61000-4-4 (EFT) compliant: 40A (5/50ns)
  • Peak pulse power 350 (200) W per line (tp = 8/20μs)
  • Protects two bidirectional lines
  • Low clamping voltage
  • Operating voltage: 3.3V to 24V
  • Low leakage current

Applications

AI Translation
  • Mobile phones and accessories
  • Microprocessor-based devices
  • Laptops, desktops, and servers
  • Portable instruments
  • Networking and telecommunications equipment