LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI PESD1IVN24-AX-JSM product image
  • PESD1IVN24-AX-JSM thumbnail 1
  • PESD1IVN24-AX-JSM thumbnail 2
  • PESD1IVN24-AX-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI PESD1IVN24-AX-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
PESD1IVN24-AX-JSM
LCSC Part #
C53113960
Packaging
SOD-323
Customer #
Key Attributes
42V 8A@8/20us 350W@8/20us 28V Bidirectional 24V SOD-323 TVS Diodes RoHS
Datasheetpdf iconJSMSEMI PESD1IVN24-AX-JSM
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0386$ 0.39
100+$ 0.0307$ 3.07
300+$ 0.0268$ 8.04
3,000+$ 0.0239$ 71.70
6,000+$ 0.0215$ 129.00
9,000+$ 0.0204$ 183.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Clamping Voltage42V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)8A@8/20us
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Number of Channels-
Voltage - Breakdown28V
typeTVS
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

PESD1IVN24-AX-JSM is a transient voltage suppressor array designed to protect components connected to data and transmission lines against ESD, EFT, and lightning strikes. All pins are rated to withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.

Features

AI Translation
  • IEC 61000-4-2 Level 4 ESD protection
  • ±30kV contact discharge
  • ±30kV air discharge
  • 350W peak pulse power (8/20μs)
  • Low clamping voltage
  • Operating voltage: 24V
  • Low leakage current
  • RoHS compliant
  • Protects one bidirectional line

Applications

AI Translation
  • Portable electronic devices
  • Control and monitoring systems
  • Servers, laptops, and desktop computers
  • CAN bus protection
  • Automotive applications
  • Mobile phones and accessories