JSMSEMI 2N7002NXAKR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 2N7002NXAKR-JSM |
| LCSC Part # | C53113887 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 830mW 60V 500mA 1.6V 1.9Ω@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 4.2pF | |
| Pd - Power Dissipation | 830mW | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 500mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 1.9Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 30pF | |
| Gate Charge(Qg) | 305pC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount package
- Advanced trench cell design
- Ultra-low threshold voltage
- ESD protection capability (human body model rating > 2kV)
- Breakdown voltage BV ~ 60 V
- Total power dissipation Ptot 0.83 W
- Drain current ID 0.5 A
- On-state resistance RDS(ON) 3 Ω at VGS = 10 V
- On-state resistance RDS(ON) 4 Ω at VGS = 4.5 V
In-Stock: 2,960
2,960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0199 | $ 0.40 |
| 200+ | $ 0.0155 | $ 3.10 |
| 600+ | $ 0.0131 | $ 7.86 |
| 3,000+ | $ 0.0116 | $ 34.80 |
| 9,000+ | $ 0.0103 | $ 92.70 |
| 21,000+ | $ 0.0096 | $ 201.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 4.2pF | |
| Pd - Power Dissipation | 830mW | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 500mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 1.9Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 30pF | |
| Gate Charge(Qg) | 305pC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount package
- Advanced trench cell design
- Ultra-low threshold voltage
- ESD protection capability (human body model rating > 2kV)
- Breakdown voltage BV ~ 60 V
- Total power dissipation Ptot 0.83 W
- Drain current ID 0.5 A
- On-state resistance RDS(ON) 3 Ω at VGS = 10 V
- On-state resistance RDS(ON) 4 Ω at VGS = 4.5 V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



