JSMSEMI TL431BQDBZR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | TL431BQDBZR-JSM |
| LCSC Part # | C53113859 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 2.5V~36V ±2% 2.495V~36V 100mA Adjustable SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±2% | |
| Voltage - Supply | 2.495V~36V | |
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TL431 is a three-terminal adjustable voltage reference circuit that meets specified thermal stability requirements across both commercial and industrial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V using two external resistors. The device features a typical output impedance of 0.2Ω. It serves as an excellent replacement for Zener diodes in many applications — such as op-amp circuits, adjustable power supplies, and switching power supplies — offering identical functionality and electrical characteristics, but with a different package pinout.
Features
- Reference voltage accuracy at room temperature:
- TL431A: 0.5%
- TL431: 1%
- TL431B: 2%
- Adjustable output voltage: Vref ~ 36V
- Wide operating temperature range: -40°C ~ 85°C
- Low temperature drift: 16mV max
- Low output noise
- 0.2Ω output impedance
- Sink current capability: 1mA ~ 100mA
- Package: SOT23
Applications
- Op-amp circuits
- Adjustable power supplies
- Switching power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0359 | $ 0.72 |
| 200+ | $ 0.0282 | $ 5.64 |
| 600+ | $ 0.0239 | $ 14.34 |
| 3,000+ | $ 0.0213 | $ 63.90 |
| 9,000+ | $ 0.0191 | $ 171.90 |
| 21,000+ | $ 0.0179 | $ 375.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±2% | |
| Voltage - Supply | 2.495V~36V | |
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TL431 is a three-terminal adjustable voltage reference circuit that meets specified thermal stability requirements across both commercial and industrial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V using two external resistors. The device features a typical output impedance of 0.2Ω. It serves as an excellent replacement for Zener diodes in many applications — such as op-amp circuits, adjustable power supplies, and switching power supplies — offering identical functionality and electrical characteristics, but with a different package pinout.
Features
- Reference voltage accuracy at room temperature:
- TL431A: 0.5%
- TL431: 1%
- TL431B: 2%
- Adjustable output voltage: Vref ~ 36V
- Wide operating temperature range: -40°C ~ 85°C
- Low temperature drift: 16mV max
- Low output noise
- 0.2Ω output impedance
- Sink current capability: 1mA ~ 100mA
- Package: SOT23
Applications
- Op-amp circuits
- Adjustable power supplies
- Switching power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



