LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW TLP250(UMW) product image
  • TLP250(UMW) thumbnail 1
  • TLP250(UMW) thumbnail 2
  • TLP250(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW TLP250(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
TLP250(UMW)
LCSC Part #
C53109739
Packaging
SOP-8
Customer #
Key Attributes
SOP-8 Isolators - Gate Drivers RoHS
Datasheetpdf iconUMW TLP250(UMW)
In-Stock: 1,932
1,932 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6201$ 0.62
10+$ 0.4974$ 4.97
30+$ 0.4352$ 13.06
100+$ 0.3746$ 37.46
500+$ 0.338$ 169.00
1,000+$ 0.3188$ 318.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerUMW
PackagingSOP-8

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The TLP250 is a gate drive optocoupler with 1.5A output current, featuring an AlGaAs LED optically coupled to a photosensitive IC via infrared light. It can drive most low-power IGBTs and MOSFETs, making it ideal for fast switching of power IGBTs and MOSFETs in motor control inverters and high-performance power supply systems.

Features

AI Translation
  • Minimum CMRR: 35 kV/μs
  • Maximum peak output current: 1.5A
  • Wide VCC operating range: 10V ~ 35V
  • Maximum propagation delay: 400ns
  • Pulse width distortion: 100ns
  • UVLO protection with hysteresis
  • Operating temperature range: -20℃ ~ +85℃

Applications

AI Translation
  • Uninterruptible power supply
  • IGBT isolation / power MOSFET gate drive
  • Induction heating
  • Industrial inverter