UMW HCPL-3120-000E(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | HCPL-3120-000E(UMW) |
| LCSC Part # | C53109726 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | DIP-8 Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | UMW | |
| Packaging | DIP-8 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HCPL-3120 is a 2.5A output current gate drive optocoupler featuring an AlGaAs LED coupled to a photosensitive IC via infrared light. This optocoupler is capable of driving most low-power IGBTs and MOSFETs. It is well-suited for high-speed switching of power IGBTs and MOSFETs in motor control inverters and high-performance power system applications.
Features
AI Translation
- Minimum common-mode rejection ratio 35kV/μs
- Maximum peak output current 2.5A
- Minimum peak output current 2A
- Wide VCC operating range: 15V ~ 30V
- Maximum propagation delay 400ns
- Pulse width distortion 100ns
- UVLO with hysteresis
- Operating temperature range: -40°C ~ +110°C
Applications
AI Translation
- Uninterruptible power supply
- IGBT isolation / power MOSFET gate drive
- Induction heating
- Industrial inverter
In-Stock: 1,568
1,568 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5259 | $ 0.53 |
| 10+ | $ 0.4223 | $ 4.22 |
| 45+ | $ 0.3697 | $ 16.64 |
| 90+ | $ 0.3187 | $ 28.68 |
| 495+ | $ 0.2885 | $ 142.81 |
| 990+ | $ 0.2725 | $ 269.78 |
Standard Packaging45/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | UMW | |
| Packaging | DIP-8 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HCPL-3120 is a 2.5A output current gate drive optocoupler featuring an AlGaAs LED coupled to a photosensitive IC via infrared light. This optocoupler is capable of driving most low-power IGBTs and MOSFETs. It is well-suited for high-speed switching of power IGBTs and MOSFETs in motor control inverters and high-performance power system applications.
Features
AI Translation
- Minimum common-mode rejection ratio 35kV/μs
- Maximum peak output current 2.5A
- Minimum peak output current 2A
- Wide VCC operating range: 15V ~ 30V
- Maximum propagation delay 400ns
- Pulse width distortion 100ns
- UVLO with hysteresis
- Operating temperature range: -40°C ~ +110°C
Applications
AI Translation
- Uninterruptible power supply
- IGBT isolation / power MOSFET gate drive
- Induction heating
- Industrial inverter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



