TECH PUBLIC IRF7204
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRF7204 |
| LCSC Part # | C5310962 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 20V 7.5A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 234pF | |
| Current - Continuous Drain(Id) | 7.5A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 187pF | |
| RDS(on) | 25mΩ@3.3V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.685nF | |
| Gate Charge(Qg) | 15.4nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = 30V, ID = 5.8A
- RDS(ON) < 59mΩ at VGS = 2.5V
- RDS(ON) < 45mΩ at VGS = 4.5V
- RDS(ON) < 41mΩ at VGS = 10V
Applications
AI Translation
- Load/Power Switch - Interface Switch - Logic Level Translation
In-Stock: 1,405
1,405 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1875 | $ 0.94 |
| 50+ | $ 0.1478 | $ 7.39 |
| 150+ | $ 0.1307 | $ 19.61 |
| 500+ | $ 0.1095 | $ 54.75 |
| 3,000+ | $ 0.0888 | $ 266.40 |
| 6,000+ | $ 0.0831 | $ 498.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 234pF | |
| Current - Continuous Drain(Id) | 7.5A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 187pF | |
| RDS(on) | 25mΩ@3.3V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.685nF | |
| Gate Charge(Qg) | 15.4nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = 30V, ID = 5.8A
- RDS(ON) < 59mΩ at VGS = 2.5V
- RDS(ON) < 45mΩ at VGS = 4.5V
- RDS(ON) < 41mΩ at VGS = 10V
Applications
AI Translation
- Load/Power Switch - Interface Switch - Logic Level Translation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



