LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SUNMATE Elec P6KE200CA product image
  • P6KE200CA thumbnail 1
  • P6KE200CA thumbnail 2
  • P6KE200CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SUNMATE Elec P6KE200CARoHS

Manufacturer
SUNMATE ElecAsian Brands
MPN
P6KE200CA
LCSC Part #
C5310905
Packaging
DO-15
Customer #
Key Attributes
TVS DIODE 171VWM 274VC DO-15
Datasheetpdf iconSUNMATE Elec P6KE200CA
In-Stock: 1,770
1,770 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0538$ 0.0512$ 0.51
100+$ 0.043$ 0.0409$ 4.09
300+$ 0.0377$ 0.0359$ 10.77
2,000+$ 0.0311$ 0.0296$ 59.20
4,000+$ 0.0279$ 0.0266$ 106.40
10,000+$ 0.0263$ 0.0250$ 250.00
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSUNMATE Elec
PackagingDO-15
Clamping Voltage274V
Operating Temperature-65℃~+175℃
Peak Pulse Current (Ipp)2.2A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown210V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)171V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Glass Passivated Die Construction
  • Uni- and Bi-Directional Versions Available
  • Excellent Clamping Capability
  • Fast Response Time
  • Plastic Case Material has UL Flammability Classification Rating 94V-O