LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LXWCONN LB254-G200S-B0R product image
  • LB254-G200S-B0R thumbnail 1
  • LB254-G200S-B0R thumbnail 2
  • LB254-G200S-B0R thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

LXWCONN LB254-G200S-B0RRoHS

Manufacturer
LXWCONNAsian Brands
MPN
LB254-G200S-B0R
LCSC Part #
C53108643
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
-40℃~+85℃ 2 0.5mm Surface Mount,Vertical 200P SMD,P=0.5mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconLXWCONN LB254-G200S-B0R
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerLXWCONN
PackagingSMD,P=0.5mm
Operating Temperature-40℃~+85℃
Voltage Rating30V
Current Rating (Max)500mA
Number of Rows2
Contact PlatingGold
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins200P
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
In-Stock: 39
39 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5077$ 2.51
10+$ 2.1198$ 21.20
30+$ 1.8768$ 56.30
100+$ 1.6273$ 162.73
500+$ 1.5162$ 758.10
1,000+$ 1.4663$ 1466.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.