LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Leiditech LM-PESD1LVDS product image
  • LM-PESD1LVDS thumbnail 1
  • LM-PESD1LVDS thumbnail 2
  • LM-PESD1LVDS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech LM-PESD1LVDSRoHS

Manufacturer
LeiditechAsian Brands
MPN
LM-PESD1LVDS
LCSC Part #
C5310684
Packaging
DFN2510-10
Customer #
Key Attributes
ESD DIODE 5VWM 15VC DFN2510-10
Datasheetpdf iconLeiditech LM-PESD1LVDS
In-Stock: 2,890
2,890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0751$ 0.0714$ 0.71
100+$ 0.0598$ 0.0569$ 5.69
300+$ 0.0521$ 0.0495$ 14.85
3,000+$ 0.0445$ 0.0423$ 126.90
6,000+$ 0.0399$ 0.0380$ 228.00
9,000+$ 0.0375$ 0.0357$ 321.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingDFN2510-10
Clamping Voltage15V
Number of ChannelsFour channels
Voltage - Breakdown6V
typeESD
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra low capacitance: 0.3pF typical (I/O to I/O)
  • Ultra low leakage: nA level
  • Low operating voltage: 5V
  • Low clamping voltage
  • Up to 4 lines protects
  • Leadless flow-through package
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±25kV
    • IEC61000-4-5 (Lightning) 5A (8/20μs)
  • RoHS Compliant

Applications

AI Translation
  • HDMI 1.3 & 1.4& 2.0, USB 2.0 & 3.0 and MDDI ports
  • 10/100/1000 Ethernet
  • Monitors and flat panel displays
  • Set-top box and Digital TV
  • Video graphics cards Digital Video Interface (DVI)
  • Notebook Computers PCI Express and Serial SATA Ports