Leiditech LM-KESD0524P
| Manufacturer |
Leiditech
Asian Brands |
| Mfr. Part # | LM-KESD0524P |
| LCSC Part # | C5310677 |
| Package | DFN2510-10 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC DFN2510-10 |
| Description | 15V 6V 5V DFN2510-10 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Package | DFN2510-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0713 $ 0.0535 | $ 0.54 |
100+ | $ 0.0568 $ 0.0426 | $ 4.26 |
300+ | $ 0.0496 $ 0.0372 | $ 11.16 |
3,000+ | $ 0.0423 $ 0.0318 | $ 95.40 |
6,000+ | $ 0.038 $ 0.0285 | $ 171.00 |
9,000+ | $ 0.0358 $ 0.0269 | $ 242.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$