TDK B88069X4880S102
| Manufacturer | |
| Mfr. Part # | B88069X4880S102 |
| LCSC Part # | C531066 |
| Package | Through Hole,D8xL6mm |
| Customer # | |
| Key Attributes | GDT 90V 10kA 2 POLE TH |
| Description | Gas Discharge Tube 90V 10kA ±20% 2 POLE Through Hole,D8xL6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Package | Through Hole,D8xL6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
14
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3929 | $ 0.39 |
10+ | $ 0.3109 | $ 3.11 |
30+ | $ 0.2762 | $ 8.29 |
100+ | $ 0.232 | $ 23.20 |
500+ | $ 0.2115 | $ 105.75 |
1,000+ | $ 0.2004 | $ 200.40 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$