TI TL7705AIDR
| Manufacturer | |
| Mfr. Part # | TL7705AIDR |
| LCSC Part # | C53106 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Supply-Voltage Supervisors |
| Description | 1.2ms Active Low 3.5V~18V 1 SOIC-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,325
3,325
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7506 | $ 0.75 |
10+ | $ 0.6056 | $ 6.06 |
30+ | $ 0.5323 | $ 15.97 |
100+ | $ 0.4255 | $ 42.55 |
500+ | $ 0.3825 | $ 191.25 |
1,000+ | $ 0.3602 | $ 360.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$