UTC 2N65G-TM3-T
| Manufacturer | UTCAsian Brands |
| MPN | 2N65G-TM3-T |
| LCSC Part # | C5310407 |
| Packaging | TO-251 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 2A TO-251 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UTC | |
| Packaging | TO-251 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 40pF | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 28W | |
| RDS(on) | 5Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 370pF | |
| Gate Charge(Qg) | 55nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UTC | |
| Packaging | TO-251 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 40pF | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 28W | |
| RDS(on) | 5Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 370pF | |
| Gate Charge(Qg) | 55nC@10V | |
| Type | N-Channel |
Introduction
The UTC 2N65 is a high voltage power MOSFET and is designed to have better characteristics, such as fast switching time, low gate charge, low on-state resistance and have a high rugged avalanche characteristics. This power MOSFET is usually used at high speed switching applications in power supplies, PWM motor controls, high efficient DC to DC converters and bridge circuits.
Features
- ×A_DS(ON) ≤ 5.0 Ω @ V_GS = 10V, l_D = 1.0A
- Ultra Low gate charge (typical 45nC)
- Low reverse transfer capacitance (CRSS = typical 9 pF)
- Fast switching capability
- Avalanche energy specified
- Improved dv/dt capability, high ruggedness
Applications
- High speed switching applications in power supplies
- PWM motor controls
- High efficient DC to DC converters
- Bridge circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1878 | $ 0.19 |
| 10+ | $ 0.1635 | $ 1.64 |
| 30+ | $ 0.1531 | $ 4.59 |
| 80+ | $ 0.1401 | $ 11.21 |
| 480+ | $ 0.1343 | $ 64.46 |
| 960+ | $ 0.1308 | $ 125.57 |
Standard Packaging80/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UTC | |
| Packaging | TO-251 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 40pF | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 28W | |
| RDS(on) | 5Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 370pF | |
| Gate Charge(Qg) | 55nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UTC | |
| Packaging | TO-251 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 40pF | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 28W | |
| RDS(on) | 5Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 370pF | |
| Gate Charge(Qg) | 55nC@10V | |
| Type | N-Channel |
Introduction
The UTC 2N65 is a high voltage power MOSFET and is designed to have better characteristics, such as fast switching time, low gate charge, low on-state resistance and have a high rugged avalanche characteristics. This power MOSFET is usually used at high speed switching applications in power supplies, PWM motor controls, high efficient DC to DC converters and bridge circuits.
Features
- ×A_DS(ON) ≤ 5.0 Ω @ V_GS = 10V, l_D = 1.0A
- Ultra Low gate charge (typical 45nC)
- Low reverse transfer capacitance (CRSS = typical 9 pF)
- Fast switching capability
- Avalanche energy specified
- Improved dv/dt capability, high ruggedness
Applications
- High speed switching applications in power supplies
- PWM motor controls
- High efficient DC to DC converters
- Bridge circuits
C5310407 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



