UTC 2SD1664G-Q-AB3-R
| Manufacturer | UTCAsian Brands |
| MPN | 2SD1664G-Q-AB3-R |
| LCSC Part # | C5310377 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 32V 1A SOT-89 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 390 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1.9W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 390 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1.9W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 400mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The UTC 2SD1664 is an epitaxial planar type NPN silicon transistor.
Features
AI Translation
- Low VCE(SAT): VCE (SAT)= 0.15V(Typ.) (lC/lB = 500mA/50mA)
- Complement the 2SB1132.
In-Stock: 2,585
2,585 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1086 | $ 0.54 |
| 50+ | $ 0.0874 | $ 4.37 |
| 150+ | $ 0.0768 | $ 11.52 |
| 500+ | $ 0.0689 | $ 34.45 |
| 2,500+ | $ 0.0625 | $ 156.25 |
| 4,000+ | $ 0.0593 | $ 237.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 390 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1.9W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 390 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1.9W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 400mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The UTC 2SD1664 is an epitaxial planar type NPN silicon transistor.
Features
AI Translation
- Low VCE(SAT): VCE (SAT)= 0.15V(Typ.) (lC/lB = 500mA/50mA)
- Complement the 2SB1132.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



