FAUKU GCM4520-901-2P-T
| Manufacturer | FAUKUAsian Brands |
| MPN | GCM4520-901-2P-T |
| LCSC Part # | C53100719 |
| Packaging | SMD-4P,4.6x2mm |
| Customer # | |
| Key Attributes | 60mΩ 2 900Ω@100MHz SMD-4P,4.6x2mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FAUKU | |
| Packaging | SMD-4P,4.6x2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 60mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Voltage Withstand | 1kV | |
| Current Rating | 2A | |
| Impedance @ Frequency | 900Ω@100MHz | |
| Operating Temperature | -30℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High common-mode impedance at high frequencies for superior noise suppression performance. Operating temperature: -30℃~+100℃. RoHS compliant.
In-Stock: 996
996 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.661$ 0.6280 | $ 0.63 |
| 10+ | $ 0.5285$ 0.5021 | $ 5.02 |
| 30+ | $ 0.4622$ 0.4391 | $ 13.17 |
| 100+ | $ 0.396$ 0.3762 | $ 37.62 |
| 500+ | $ 0.3565$ 0.3387 | $ 169.35 |
| 1,000+ | $ 0.336$ 0.3192 | $ 319.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FAUKU | |
| Packaging | SMD-4P,4.6x2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 60mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Voltage Withstand | 1kV | |
| Current Rating | 2A | |
| Impedance @ Frequency | 900Ω@100MHz | |
| Operating Temperature | -30℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High common-mode impedance at high frequencies for superior noise suppression performance. Operating temperature: -30℃~+100℃. RoHS compliant.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



