LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC TS5MP646NYFPR-TP product image
  • TS5MP646NYFPR-TP thumbnail 1
  • TS5MP646NYFPR-TP thumbnail 2
  • TS5MP646NYFPR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TS5MP646NYFPR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TS5MP646NYFPR-TP
LCSC Part #
C53100655
Packaging
WLCSP-36(2.4x2.4)
Customer #
Key Attributes
WLCSP-36(2.4x2.4) Analog Switches - Special Purpose RoHS
Datasheetpdf iconTECH PUBLIC TS5MP646NYFPR-TP
In-Stock: 2,918
2,918 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9575$ 0.7277$ 0.73
10+$ 0.7698$ 0.5851$ 5.85
30+$ 0.6768$ 0.5144$ 15.43
100+$ 0.5837$ 0.4437$ 44.37
500+$ 0.5285$ 0.4017$ 200.85
1,000+$ 0.5001$ 0.3801$ 380.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerTECH PUBLIC
PackagingWLCSP-36(2.4x2.4)
FeaturesPower-off isolation

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This is a high-performance quad data lane MIPI D-PHY switch. This SPDT switch is optimized for switching between two high-speed or low-power MIPI sources. The device features wide bandwidth with maintained signal integrity, designed specifically for MIPI specifications, allowing connection to CSI or DSI modules. Its 36-ball WLCSP measures 2.4mm × 2.4mm, is lead-free and halogen-free, making it ideal for mobile devices.

Features

AI Translation
  • Wide VCC supply range: 1.65V ~ 5.5V
  • Low quiescent current: 35uA (typical)
  • Channel-to-channel crosstalk: -30dB (typical)
  • Insertion loss: -1dB@1GHz, -2dB@1.5GHz, -3dB@5.1GHz
  • True isolation when powered off and shutdown isolation: -25dB (typical)
  • Pin-compatible with FSA646
  • Small form factor package: CSP-36 (WLCSP-36, 2.4×2.4)

Applications

AI Translation
  • Tablets & Laptops
  • Multi-Camera & Display
  • 4G/5G Smartphones
  • Telecom Signal Switching
  • Mobile & AI Devices