TECH PUBLIC FDS86140-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDS86140-TP |
| LCSC Part # | C53100650 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2.5W 100V 15A 3V 9.4mΩ@10V 1 N-channel N-Channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 790pF | |
| Pd - Power Dissipation | 2.5W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| RDS(on) | 9.4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.3nF | |
| Gate Charge(Qg) | 36nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- LED backlighting
- Synchronous rectifier for switching power supplies
- Power management
- PWM applications
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9575$ 0.7277 | $ 0.73 |
| 10+ | $ 0.7698$ 0.5851 | $ 5.85 |
| 30+ | $ 0.6768$ 0.5144 | $ 15.43 |
| 100+ | $ 0.5837$ 0.4437 | $ 44.37 |
| 500+ | $ 0.5285$ 0.4017 | $ 200.85 |
| 1,000+ | $ 0.5001$ 0.3801 | $ 380.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 790pF | |
| Pd - Power Dissipation | 2.5W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| RDS(on) | 9.4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.3nF | |
| Gate Charge(Qg) | 36nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- LED backlighting
- Synchronous rectifier for switching power supplies
- Power management
- PWM applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



