TECH PUBLIC FDMS86152-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDMS86152-TP |
| LCSC Part # | C53100635 |
| Packaging | PDFN-8(5x6) |
| Customer # | |
| Key Attributes | 57W 100V 60A 3V 6.5mΩ@10V 1 N-channel N-Channel PDFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8(5x6) | |
| Output Capacitance(Coss) | 410pF | |
| Pd - Power Dissipation | 57W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| RDS(on) | 6.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 38pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.86nF | |
| Gate Charge(Qg) | 40nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product is an N-channel power MOSFET fabricated using advanced trench technology, featuring a drain-source voltage of 100V, a drain current of 60A at a gate-source voltage of 10V, and a typical on-resistance of 6.5mΩ. It comes in a PDFN5X6-8 package, suitable for switching power supply applications requiring high efficiency and high power density.
Applications
AI Translation
- Load switch
- High-frequency switching and synchronous rectification
- Intermediate active clamp DC/DC power supply
In-Stock: 190
190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6883$ 0.5232 | $ 0.52 |
| 10+ | $ 0.5545$ 0.4215 | $ 4.22 |
| 30+ | $ 0.4867$ 0.3699 | $ 11.10 |
| 100+ | $ 0.4206$ 0.3197 | $ 31.97 |
| 500+ | $ 0.3796$ 0.2885 | $ 144.25 |
| 1,000+ | $ 0.3592$ 0.2730 | $ 273.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8(5x6) | |
| Output Capacitance(Coss) | 410pF | |
| Pd - Power Dissipation | 57W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| RDS(on) | 6.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 38pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.86nF | |
| Gate Charge(Qg) | 40nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product is an N-channel power MOSFET fabricated using advanced trench technology, featuring a drain-source voltage of 100V, a drain current of 60A at a gate-source voltage of 10V, and a typical on-resistance of 6.5mΩ. It comes in a PDFN5X6-8 package, suitable for switching power supply applications requiring high efficiency and high power density.
Applications
AI Translation
- Load switch
- High-frequency switching and synchronous rectification
- Intermediate active clamp DC/DC power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



