TECH PUBLIC TS391US5-1
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TS391US5-1 |
| LCSC Part # | C53100553 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2mV 1 SOT-23-5 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Dual Supply | -18V~-1V;1V~18V | |
| Output Type | Open Drain | |
| Vos - Input Offset Voltage | 2mV | |
| Quiescent Current | 400uA | |
| Output Mode | TTL;DTL;ECL;CMOS | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Input Offset Current(Ios) | 250nA | |
| Operating Temperature | -40℃~+125℃ | |
| Response Time (tr) | 1.3us | |
| Single Supply | 2V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a single-precision voltage comparator capable of operating from single or dual supplies. Its specification of as low as 2.0 mV makes it an excellent choice for ground-level detection in single-supply operation. The input offset voltage selection makes it suitable for a wide range of applications in consumer electronics, automotive electronics, and industrial electronics. Its design allows the common-mode range to extend to the negative supply rail, enabling ground sensing in single-supply systems. The device is available in an SOT23-5 package.
Features
- Wide single-supply voltage range: 2V~36V
- Dual-supply voltage range: ±1V~±18V
- Low input bias current: 25nA
- Open-drain output for maximum flexibility
- Output compatible with TTL, DTL, ECL, CMOS logic levels
- Package: SOT23-5
Applications
- Alarm and monitoring circuits
- Hysteresis comparator
- Oscillator
- Window comparator
- Industrial equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1167$ 0.0887 | $ 0.44 |
| 50+ | $ 0.0916$ 0.0697 | $ 3.49 |
| 150+ | $ 0.0791$ 0.0602 | $ 9.03 |
| 500+ | $ 0.0697$ 0.0530 | $ 26.50 |
| 3,000+ | $ 0.0621$ 0.0472 | $ 141.60 |
| 6,000+ | $ 0.0584$ 0.0444 | $ 266.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Dual Supply | -18V~-1V;1V~18V | |
| Output Type | Open Drain | |
| Vos - Input Offset Voltage | 2mV | |
| Quiescent Current | 400uA | |
| Output Mode | TTL;DTL;ECL;CMOS | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Input Offset Current(Ios) | 250nA | |
| Operating Temperature | -40℃~+125℃ | |
| Response Time (tr) | 1.3us | |
| Single Supply | 2V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a single-precision voltage comparator capable of operating from single or dual supplies. Its specification of as low as 2.0 mV makes it an excellent choice for ground-level detection in single-supply operation. The input offset voltage selection makes it suitable for a wide range of applications in consumer electronics, automotive electronics, and industrial electronics. Its design allows the common-mode range to extend to the negative supply rail, enabling ground sensing in single-supply systems. The device is available in an SOT23-5 package.
Features
- Wide single-supply voltage range: 2V~36V
- Dual-supply voltage range: ±1V~±18V
- Low input bias current: 25nA
- Open-drain output for maximum flexibility
- Output compatible with TTL, DTL, ECL, CMOS logic levels
- Package: SOT23-5
Applications
- Alarm and monitoring circuits
- Hysteresis comparator
- Oscillator
- Window comparator
- Industrial equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



