TECH PUBLIC SM712-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SM712-TP |
| LCSC Part # | C53100550 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 8A@8/20us 200W@8/20us SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Clamping Voltage | 26V;20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Voltage - Breakdown | 13.3V;7.5V | |
| Number of Channels | - | |
| type | TVS | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 100nA;1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V;7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 200W peak pulse power (8/20μs)
- Ultra-low leakage current: nA level
- Operating voltage: 7V or 12V
- Low clamping voltage
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test
- Air discharge: ±30kV
- Contact discharge: ±30kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Surge) 8A (8/20μs)
- RoHS compliant
Applications
AI Translation
- Wireless systems
- Networking
- Portable instruments
- RS485 port
In-Stock: 2,640
2,640 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0637$ 0.0485 | $ 0.49 |
| 100+ | $ 0.0502$ 0.0382 | $ 3.82 |
| 300+ | $ 0.0435$ 0.0331 | $ 9.93 |
| 3,000+ | $ 0.0384$ 0.0292 | $ 87.60 |
| 6,000+ | $ 0.0344$ 0.0262 | $ 157.20 |
| 9,000+ | $ 0.0323$ 0.0246 | $ 221.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Clamping Voltage | 26V;20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Voltage - Breakdown | 13.3V;7.5V | |
| Number of Channels | - | |
| type | TVS | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 100nA;1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V;7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 200W peak pulse power (8/20μs)
- Ultra-low leakage current: nA level
- Operating voltage: 7V or 12V
- Low clamping voltage
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test
- Air discharge: ±30kV
- Contact discharge: ±30kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Surge) 8A (8/20μs)
- RoHS compliant
Applications
AI Translation
- Wireless systems
- Networking
- Portable instruments
- RS485 port
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



