TECH PUBLIC TPNX3008CBKV
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPNX3008CBKV |
| LCSC Part # | C53100542 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | 300mW 30V 900mA 950mV 300mΩ@4.5V 1 N-Channel + 1 P-Channel N-Channel + P-Channel SOT-563 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-563 | |
| Output Capacitance(Coss) | 13pF;15pF | |
| Pd - Power Dissipation | 300mW | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 900mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 950mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 300mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 80pF;113pF | |
| Gate Charge(Qg) | 9.4nC;9.6nC | |
| Vgs | ±12V;±8V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Battery reverse polarity protection
- Load switch
- Power management
- Motor control
- Portable power adapter
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1003$ 0.0763 | $ 0.38 |
| 50+ | $ 0.0792$ 0.0602 | $ 3.01 |
| 150+ | $ 0.0686$ 0.0522 | $ 7.83 |
| 500+ | $ 0.0607$ 0.0462 | $ 23.10 |
| 2,500+ | $ 0.0544$ 0.0414 | $ 103.50 |
| 4,000+ | $ 0.0512$ 0.0390 | $ 156.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-563 | |
| Output Capacitance(Coss) | 13pF;15pF | |
| Pd - Power Dissipation | 300mW | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 900mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 950mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 300mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 80pF;113pF | |
| Gate Charge(Qg) | 9.4nC;9.6nC | |
| Vgs | ±12V;±8V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Battery reverse polarity protection
- Load switch
- Power management
- Motor control
- Portable power adapter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



