TECH PUBLIC MC74VHC1G14DTT1G-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MC74VHC1G14DTT1G-TP |
| LCSC Part # | C53100490 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 4ns@5.5V,50pF 1 10uA SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74VHC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 4ns@5.5V,50pF | |
| Output Logic Level - Low | - | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MC74VHC1G14 is a single Schmitt-trigger inverter with the function Y = A. Due to the Schmitt-trigger action at the input, the device has different input threshold levels for positive-going signals (VT+) and negative-going signals (VT−).
Features
AI Translation
- Operating voltage range: 1.65V ~ 5.5V
- Power-down protection
- Output drive current: ±24mA (at VCC=3.0V)
- Low power consumption, maximum quiescent current 10μA
- ESD protection exceeds JESD 22 standard: HBM 2000V (A114-A), MM 200V (A115-A), CDM 1000V (C101)
Applications
AI Translation
- Audio/Video Receivers
- Audio Docking Stations
- Blu-ray Players & Home Theater Systems
- Embedded PCs
- Personal Digital Assistants
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0432$ 0.0329 | $ 0.33 |
| 100+ | $ 0.0339$ 0.0258 | $ 2.58 |
| 300+ | $ 0.0292$ 0.0222 | $ 6.66 |
| 3,000+ | $ 0.0257$ 0.0196 | $ 58.80 |
| 6,000+ | $ 0.0229$ 0.0174 | $ 104.40 |
| 9,000+ | $ 0.0215$ 0.0164 | $ 147.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74VHC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 4ns@5.5V,50pF | |
| Output Logic Level - Low | - | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MC74VHC1G14 is a single Schmitt-trigger inverter with the function Y = A. Due to the Schmitt-trigger action at the input, the device has different input threshold levels for positive-going signals (VT+) and negative-going signals (VT−).
Features
AI Translation
- Operating voltage range: 1.65V ~ 5.5V
- Power-down protection
- Output drive current: ±24mA (at VCC=3.0V)
- Low power consumption, maximum quiescent current 10μA
- ESD protection exceeds JESD 22 standard: HBM 2000V (A114-A), MM 200V (A115-A), CDM 1000V (C101)
Applications
AI Translation
- Audio/Video Receivers
- Audio Docking Stations
- Blu-ray Players & Home Theater Systems
- Embedded PCs
- Personal Digital Assistants
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



