LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC BZX84C3V6LT1G-TP product image
  • BZX84C3V6LT1G-TP thumbnail 1
  • BZX84C3V6LT1G-TP thumbnail 2
  • BZX84C3V6LT1G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC BZX84C3V6LT1G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
BZX84C3V6LT1G-TP
LCSC Part #
C53100356
Packaging
SOT-23
Customer #
Key Attributes
300mW 1 Independent 3.4V~3.8V 3.6V SOT-23 Single Zener Diodes RoHS
Datasheetpdf iconTECH PUBLIC BZX84C3V6LT1G-TP
In-Stock: 4,250
4,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.016$ 0.0122$ 0.61
500+$ 0.0124$ 0.0095$ 4.75
3,000+$ 0.0104$ 0.0079$ 23.70
6,000+$ 0.0092$ 0.0070$ 42.00
24,000+$ 0.0082$ 0.0063$ 151.20
51,000+$ 0.0076$ 0.0058$ 295.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.4V~3.8V
Zener Voltage(Nom)3.6V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 350mW power dissipation
  • High stability and reliability
  • Halogen-free and RoHS compliant
  • SOT23 SMT package

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems
  • Home appliances
  • Industrial automation
  • Communications