LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI PTFR0603Q200KN9 product image
  • PTFR0603Q200KN9 thumbnail 1
  • PTFR0603Q200KN9 thumbnail 2
  • PTFR0603Q200KN9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI PTFR0603Q200KN9RoHS

Manufacturer
RESIAsian Brands
MPN
PTFR0603Q200KN9
LCSC Part #
C53099873
Packaging
0603
Customer #
Key Attributes
100mW 200kΩ 100V Thin Film Resistor ±10ppm/℃ ±0.02% 0603 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconRESI PTFR0603Q200KN9
In-Stock: 4,489
4,489 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5732$ 0.57
10+$ 0.4579$ 4.58
30+$ 0.4081$ 12.24
100+$ 0.3474$ 34.74
500+$ 0.3193$ 159.65
1,000+$ 0.3038$ 303.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging0603
Power(Watts)100mW
Resistance200kΩ
Operating Temperature-55℃~+155℃
Voltage Rating100V
TypeThin Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.02%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece