LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HRS DF22L-2S-7.92C(28) product image
  • DF22L-2S-7.92C(28) thumbnail 1
  • DF22L-2S-7.92C(28) thumbnail 2
  • DF22L-2S-7.92C(28) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HRS DF22L-2S-7.92C(28)RoHS

Manufacturer
MPN
DF22L-2S-7.92C(28)
LCSC Part #
C530991
Packaging
P=7.92mm
Customer #
Key Attributes
CONN HOUSING 2POS 7.92mm SINGLE ROW
Datasheetpdf iconHRS DF22L-2S-7.92C(28)
Custom CablesMOQ 1pc
In-Stock: 17,305
17,305 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.25$ 0.2000$ 1.00
50+$ 0.1987$ 0.1590$ 7.95
150+$ 0.1767$ 0.1414$ 21.21
500+$ 0.1492$ 0.1194$ 59.70
2,500+$ 0.137$ 0.1096$ 274.00
5,000+$ 0.1297$ 0.1038$ 519.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=7.92mm
Pitch7.92mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
Plastic MaterialPA
ColorRed
Number of PINs Per Row2
Row Spacing-
Operating Temperature-55℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.