EVER OHMS CR0603F1K59P05+
| Manufacturer |
EVER OHMS
Asian Brands |
| MPN | CR0603F1K59P05+ |
| LCSC Part # | C5309879 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.59kΩ ±1% 0603 |
| Description | 1.59kΩ Thick Film Resistor ±1% 0603 Chip Resistor - Surface Mount RoHS |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.0007 | $ 0.01 |
200+ | $ 0.0003 | $ 0.06 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$