LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B7B-EH(LF)(SN) product image
  • B7B-EH(LF)(SN) thumbnail 1
  • B7B-EH(LF)(SN) thumbnail 2
  • B7B-EH(LF)(SN) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JST B7B-EH(LF)(SN)RoHS

Manufacturer
MPN
B7B-EH(LF)(SN)
LCSC Part #
C5308728
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 7POS 2.5mm
Datasheetpdf iconJST B7B-EH(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 13,450
13,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0752$ 0.38
2,500+$ 0.0726$ 181.50
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2.5mm
Reference SeriesEH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary FeaturesK Pin
Mounting TypeThrough Hole
Number of PINs7P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Number of PINs Per Row7
Pitch2.5mm
Current Rating3A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)20mm
Voltage Rating (Max)250V
Row Spacing-
Pin Structure1x7P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.