LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX489ECPD-TUDI product image
  • MAX489ECPD-TUDI thumbnail 1
  • MAX489ECPD-TUDI thumbnail 2
  • MAX489ECPD-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX489ECPD-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX489ECPD-TUDI
LCSC Part #
C53086430
Packaging
DIP-14
Customer #
Key Attributes
4.5V~5.5V Transceiver 250Kbps 256 Full-Duplex DIP-14 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi MAX489ECPD-TUDI
In-Stock: 199
199 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0543$ 2.05
10+$ 1.7491$ 17.49
25+$ 1.5591$ 38.98
100+$ 1.3628$ 136.28
500+$ 1.2756$ 637.80
1,000+$ 1.2367$ 1236.70
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingDIP-14
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate250Kbps
Operating Temperature0℃~+70℃
Number of Nodes256
ESD Protect±15kV
Number of Drivers1
DuplexFull-Duplex
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

MAX489E is a low-power RS-485 and RS-422 transceiver designed for harsh environments. Driver outputs and receiver inputs feature ±15kV ESD protection with no latch-up. The device contains one driver and one receiver. The 489E incorporates a slew-rate-limited driver to minimize EMI and reduce signal reflections caused by improperly terminated cables, enabling error-free data transmission at up to 250kbps. With the driver disabled and the line fully loaded, these transceivers consume only 120μA supply current. All devices operate from a single 5V supply. Short-circuit current is limited, and a thermal shutdown circuit provides protection by forcing the outputs into a high-impedance state to prevent excessive power dissipation. The receiver features a fail-safe function that guarantees a logic-high output under open-circuit conditions. The MAX489E is designed for full-duplex communication.

Features

AI Translation
  • 4.5V~5.5V supply voltage, RS485/RS422 full-duplex communication
  • Fail-safe functionality
  • 1/8 unit load, supports up to 256 devices on the bus
  • Driver short-circuit output protection
  • Receiver open-circuit fail-safe protection
  • Excellent noise immunity
  • Integrated transient voltage suppression
  • Data rate up to 250kbps in electrically noisy environments
  • A, B port protection: HBM ±15kV

Applications

AI Translation
  • Low-power RS-485/RS-422 transceiver
  • Level translator
  • Transceiver for EMI-sensitive applications
  • Industrial control LAN