Tudi MAX3076EAPD-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX3076EAPD-TUDI |
| LCSC Part # | C53086401 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 3V~5.5V Transceiver 15Mbps 256 Full-Duplex DIP-14 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 15Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX3076E is an RS-485/RS-422 transceiver with one driver and one receiver. It integrates protection circuitry to ensure the receiver output remains logic high when the receiver inputs are open or shorted. If all drivers on the bus are disabled (high impedance), the receiver output also remains logic high. These devices feature hot-plug capability, eliminating spurious transitions on the bus during power-up or hot insertion.
The MAX3076E driver features an unlimited slew rate, enabling data rates up to 15 Mbps. The MAX3076E is designed for full-duplex communication.
The MAX3076E receiver input impedance is 1/8 unit load, allowing up to 256 drivers on the bus.
Features
- Robust performance protection
- I/O pins with ±15kV HBM ESD protection
- True failsafe receiver maintains EIA/TIA-485 compatibility
- Enhanced data transmission rate
- DE and RE hot-swap input structure
- Flexible design features
- Up to 256 transceivers allowed on the bus
- Available in industry-standard SO and DIP packages
- Low-current shutdown mode for reduced power consumption
Applications
- Lighting systems
- Industrial control
- Telecommunications
- Security systems
- Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0543 | $ 2.05 |
| 10+ | $ 1.7491 | $ 17.49 |
| 25+ | $ 1.5591 | $ 38.98 |
| 100+ | $ 1.3628 | $ 136.28 |
| 500+ | $ 1.2756 | $ 637.80 |
| 1,000+ | $ 1.2367 | $ 1236.70 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 15Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX3076E is an RS-485/RS-422 transceiver with one driver and one receiver. It integrates protection circuitry to ensure the receiver output remains logic high when the receiver inputs are open or shorted. If all drivers on the bus are disabled (high impedance), the receiver output also remains logic high. These devices feature hot-plug capability, eliminating spurious transitions on the bus during power-up or hot insertion.
The MAX3076E driver features an unlimited slew rate, enabling data rates up to 15 Mbps. The MAX3076E is designed for full-duplex communication.
The MAX3076E receiver input impedance is 1/8 unit load, allowing up to 256 drivers on the bus.
Features
- Robust performance protection
- I/O pins with ±15kV HBM ESD protection
- True failsafe receiver maintains EIA/TIA-485 compatibility
- Enhanced data transmission rate
- DE and RE hot-swap input structure
- Flexible design features
- Up to 256 transceivers allowed on the bus
- Available in industry-standard SO and DIP packages
- Low-current shutdown mode for reduced power consumption
Applications
- Lighting systems
- Industrial control
- Telecommunications
- Security systems
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



