LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX487ECSA-TUDI product image
  • MAX487ECSA-TUDI thumbnail 1
  • MAX487ECSA-TUDI thumbnail 2
  • MAX487ECSA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX487ECSA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX487ECSA-TUDI
LCSC Part #
C53086241
Packaging
SOP-8
Customer #
Key Attributes
5V Transceiver 2.5Mbps 32 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi MAX487ECSA-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.405$ 0.41
10+$ 0.3972$ 3.97
30+$ 0.391$ 11.73
100+$ 0.3847$ 38.47
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingSOP-8
Voltage - Supply5V
TypeTransceiver
Data Rate2.5Mbps
Number of Nodes32
Operating Temperature0℃~+70℃
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Automatic fault recovery;Thermal shutdown protection;Low-power mode
Number of Receivers1
Quiescent Supply Current300uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

MAX1487E is a low-power RS-485/RS-422 transceiver designed for harsh environments. Each driver output and receiver input is protected against ±15kV ESD without latch-up. These devices contain one driver and one receiver. The MAX1487E features an unconstrained driver slew rate, allowing data rates up to 2.5Mbps. With the driver disabled and the line fully loaded, these transceivers consume only 120µA of supply current. All devices operate from a single 5V supply. Short-circuit current is limited, and a shutdown circuit is provided to place the outputs in a high-impedance state, preventing excessive power dissipation. The receiver inputs feature failsafe functionality, ensuring a logic-high output under open-circuit conditions. The MAX1487E features one-quarter unit load receiver input impedance, allowing up to 128 transceivers on the bus. The MAX1487E is designed for half-duplex applications.

Features

AI Translation
  • Thermal shutdown protection
  • Low-current shutdown mode
  • True fail-safe receiver
  • Excellent noise immunity
  • Up to 2.5Mbps in electrically noisy environments
  • Hot-swap input structure on DE and /RE
  • 5V supply, half-duplex
  • Up to 32 transceivers on the bus
  • Short-circuit protection