Slkor ESD3Z3.3C-SL
| Manufacturer | SlkorAsian Brands |
| MPN | ESD3Z3.3C-SL |
| LCSC Part # | C53085141 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 9V 11A@8/20us 100W@8/20us 5V Bidirectional 3.3V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOD-323 | |
| Clamping Voltage | 9V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 11A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Voltage - Breakdown | 5V | |
| Number of Channels | 1 | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESD3Z3.3C-SL is designed to protect voltage-sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage current, and fast response time make these devices ideal for ESD protection in designs with limited board space.
Features
AI Translation
- Single-line bidirectional ESD protection
- Reverse stand-off voltage: 3.3V maximum
- Low leakage current: nanoamp-level
- Typical response time < 1 ns
- Low clamping voltage: VC < 9.0 V at IPP = 11 A
- ESD protection: 30kV (air discharge) / 30kV (contact discharge) (IEC61000-4-2)
- RoHS compliant
Applications
AI Translation
- Mobile phones & accessories
- Microprocessor-based devices
- Personal Digital Assistants (PDA)
- Laptops, desktop computers & servers
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0124 | $ 0.62 |
| 500+ | $ 0.0097 | $ 4.85 |
| 3,000+ | $ 0.0083 | $ 24.90 |
| 6,000+ | $ 0.0074 | $ 44.40 |
| 24,000+ | $ 0.0063 | $ 151.20 |
| 51,000+ | $ 0.0059 | $ 300.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOD-323 | |
| Clamping Voltage | 9V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 11A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Voltage - Breakdown | 5V | |
| Number of Channels | 1 | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESD3Z3.3C-SL is designed to protect voltage-sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage current, and fast response time make these devices ideal for ESD protection in designs with limited board space.
Features
AI Translation
- Single-line bidirectional ESD protection
- Reverse stand-off voltage: 3.3V maximum
- Low leakage current: nanoamp-level
- Typical response time < 1 ns
- Low clamping voltage: VC < 9.0 V at IPP = 11 A
- ESD protection: 30kV (air discharge) / 30kV (contact discharge) (IEC61000-4-2)
- RoHS compliant
Applications
AI Translation
- Mobile phones & accessories
- Microprocessor-based devices
- Personal Digital Assistants (PDA)
- Laptops, desktop computers & servers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



