TORCH CV0603CG250V221JN
| Manufacturer |
TORCH
Asian Brands |
| Mfr. Part # | CV0603CG250V221JN |
| LCSC Part # | C53084575 |
| Package | 0603 |
| Customer # | |
| Description | 220pF COG ±5% 250V 0603 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
11,820
11,820
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0249 $ 0.0230 | $ 0.46 |
200+ | $ 0.0196 $ 0.0181 | $ 3.62 |
600+ | $ 0.0166 $ 0.0153 | $ 9.18 |
4,000+ | $ 0.0148 $ 0.0137 | $ 54.80 |
8,000+ | $ 0.0133 $ 0.0123 | $ 98.40 |
20,000+ | $ 0.0124 $ 0.0115 | $ 230.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$