HCTL RS601HL-1010011BB-200MM-2P-R
| Manufacturer | HCTLAsian Brands |
| MPN | RS601HL-1010011BB-200MM-2P-R |
| LCSC Part # | C5307776 |
| Packaging | - |
| Customer # | |
| Key Attributes | Wire Wrap RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Wire Wrap | |
| Manufacturer | HCTL | |
| Packaging | - | |
| CoreWireGauge | - | |
| Colour | - | |
| WireRod | UL1007 22AWG | |
| Number of stitches | 2P | |
| Wire diameter | - | |
| Category | - | |
| ThreadLength | 20cm | |
| Connection mode | - | |
| Number of connected ends | Double-ended | |
| spacing | - | |
| type | Terminal wire | |
| Line number | 2.0 | |
| material quality | - | |
| Tail processing | - | |
| Wire gauge | 22AWG |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


