onsemi 1N5338BRLG
| Manufacturer | |
| Mfr. Part # | 1N5338BRLG |
| LCSC Part # | C5307 |
| Package | Through Hole,D3.7xL8.7mm |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 5W DO-27 |
| Description | Zener Diode Independent 5.1V 5W Through Hole DO-27 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Package | Through Hole,D3.7xL8.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
700
700
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.6181 | $ 3.09 |
50+ | $ 0.4909 | $ 24.55 |
150+ | $ 0.4363 | $ 65.45 |
500+ | $ 0.3288 | $ 164.40 |
2,500+ | $ 0.2986 | $ 746.50 |
4,000+ | $ 0.2804 | $ 1121.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$